Direct
Upgrade
Upgrade
Upgrade
Upgrade

ESMH401VNN101MR20T | |
|---|---|
DigiKey Part Number | ESMH401VNN101MR20T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH401VNN101MR20T |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.486Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 780 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 1.1154 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 2.486Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM401VSN101MR20S | Chemi-Con | 0 | 565-EKMM401VSN101MR20S-ND | 5,78000 € | Direct |
| 450KXF100MEFC30X20 | Rubycon | 0 | 450KXF100MEFC30X20-ND | 2,33030 € | Upgrade |
| 450KXF100MEFCSN30X20 | Rubycon | 0 | 450KXF100MEFCSN30X20-ND | 2,44420 € | Upgrade |
| LGJ2G101MELB | Nichicon | 191 | 493-16468-ND | 5,54000 € | Upgrade |
| LGJ2W101MELB20 | Nichicon | 2 | 493-14741-ND | 4,38000 € | Upgrade |





