Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

ESMH351VSN821MA50S | |
|---|---|
DigiKey Part Number | ESMH351VSN821MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH351VSN821MA50S |
Description | CAP ALUM 820UF 20% 350V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 303mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.04 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 4.3472 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 303mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ351VSN821MA45S | Chemi-Con | 1.020 | 565-2767-ND | 14,98000 € | Direct |
| EKMS401VSN821MA50S | Chemi-Con | 208 | 565-3467-ND | 23,16000 € | Upgrade |
| EKMW451VSN821MA50S | Chemi-Con | 147 | 565-EKMW451VSN821MA50S-ND | 31,91000 € | Upgrade |
| ELXS401VSN821MA50S | Chemi-Con | 2.938 | 565-4242-ND | 19,80000 € | Upgrade |
| ESMR451VSN821MA50S | Chemi-Con | 582 | 565-4526-ND | 9,45000 € | Upgrade |











