
400VXH820MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 400VXH820MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 400VXH820MEFCSN35X50 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXH820MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.458 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXT820MEFCSN35X45 | Rubycon | 39 | 1189-450VXT820MEFCSN35X45-ND | 20,47000 € | Parametric Equivalent |
| ELXS401VSN821MA50S | Chemi-Con | 2.505 | 565-4242-ND | 11,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,40000 € | 16,40 € |
| 10 | 12,13700 € | 121,37 € |
| 50 | 10,38140 € | 519,07 € |
| 100 | 9,82930 € | 982,93 € |
| 500 | 8,88224 € | 4.441,12 € |
| Unit Price without VAT: | 16,40000 € |
|---|---|
| Unit Price with VAT: | 19,51600 € |

