ESMH350VSN223MA45S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,96000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,86020 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,74280 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 880
Unit Price: 8,05000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 3,99758 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 544
Unit Price: 11,51000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 11
Unit Price: 6,52000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 283
Unit Price: 6,98000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,52000 €
Datasheet
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH350VSN223MA45S

DigiKey Part Number
ESMH350VSN223MA45S-ND
Manufacturer
Manufacturer Product Number
ESMH350VSN223MA45S
Description
CAP ALUM 22000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 19mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMH350VSN223MA45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
19mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.04 A @ 120 Hz
Ripple Current @ High Frequency
6.5232 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2002,02680 €405,36 €
Manufacturers Standard Package
Unit Price without VAT:2,02680 €
Unit Price with VAT:2,41189 €