Direct
Similar
Similar
Similar

SLPX223M035H4P3 | |
|---|---|
DigiKey Part Number | 338-1598-ND |
Manufacturer | |
Manufacturer Product Number | SLPX223M035H4P3 |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 24mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.38 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.98 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX223M035A042 | Cornell Dubilier Knowles | 730 | 338-2253-ND | 7,66000 € | Direct |
| 380LX223M035K052 | Cornell Dubilier Knowles | 1.684 | 338-2433-ND | 6,96000 € | Similar |
| SLP223M035H4P3 | Cornell Dubilier Knowles | 0 | SLP223M035H4P3-ND | 3,52675 € | Similar |
| SLPX223M050H9P3 | Cornell Dubilier Knowles | 4.099 | 338-1599-ND | 8,87000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,44000 € | 6,44 € |
| 40 | 3,82525 € | 153,01 € |
| 80 | 3,56075 € | 284,86 € |
| 120 | 3,42742 € | 411,29 € |
| 520 | 3,04983 € | 1.585,91 € |
| 1.000 | 2,92377 € | 2.923,77 € |
| 2.520 | 2,77950 € | 7.004,34 € |
| Unit Price without VAT: | 6,44000 € |
|---|---|
| Unit Price with VAT: | 7,66360 € |





