Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35USC22000MEFC35X40 | |
|---|---|
DigiKey Part Number | 1189-35USC22000MEFC35X40-ND |
Manufacturer | |
Manufacturer Product Number | 35USC22000MEFC35X40 |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC22000MEFC35X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.38 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.337 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXC22000MEFC35X40 | Rubycon | 0 | 35MXC22000MEFC35X40-ND | 4,52090 € | Direct |
| 35MXC22000MEFCSN35X40 | Rubycon | 0 | 35MXC22000MEFCSN35X40-ND | 4,43010 € | Upgrade |
| 35MXG22000MEFCSN35X40 | Rubycon | 2 | 1189-2848-ND | 7,79000 € | Upgrade |
| 35USC22000MEFCSN35X40 | Rubycon | 0 | 1189-35USC22000MEFCSN35X40-ND | 3,81220 € | Parametric Equivalent |
| 35USG22000MEFCSN35X40 | Rubycon | 0 | 1189-3913-ND | 3,69630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,91070 € | 391,07 € |
| Unit Price without VAT: | 3,91070 € |
|---|---|
| Unit Price with VAT: | 4,65373 € |







