Direct
Direct
Similar
Similar
Similar
Similar
Similar

ESMH250VSN123MQ35T | |
|---|---|
DigiKey Part Number | 565-2632-ND |
Manufacturer | |
Manufacturer Product Number | ESMH250VSN123MQ35T |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 41mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.43 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.7044 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.378" (35.00mm) |
ESR (Equivalent Series Resistance) 41mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ123M025J022 | Cornell Dubilier Knowles | 0 | 380LQ123M025J022-ND | 1,69502 € | Direct |
| SLPX123M025C5P3 | Cornell Dubilier Knowles | 0 | SLPX123M025C5P3-ND | 1,30171 € | Direct |
| LLS1E123MELA | Nichicon | 0 | LLS1E123MELA-ND | 1,42300 € | Similar |
| LLS1E123MELB | Nichicon | 6 | 493-6152-ND | 4,16000 € | Similar |
| LLS1E123MELZ | Nichicon | 0 | 493-6153-ND | 1,43160 € | Similar |








