



LLS1E123MELB | |
|---|---|
DigiKey Part Number | 493-6152-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E123MELB |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E123MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.37 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 2,84900 € | 28,49 € |
| 50 | 2,30760 € | 115,38 € |
| 200 | 1,99530 € | 399,06 € |
| 600 | 1,81810 € | 1.090,86 € |
| 1.000 | 1,75186 € | 1.751,86 € |
| 2.600 | 1,64992 € | 4.289,79 € |
| 5.000 | 1,59381 € | 7.969,05 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

