Similar
Similar
Similar
Similar
Parametric Equivalent




LLS1E123MELA | |
|---|---|
DigiKey Part Number | LLS1E123MELA-ND |
Manufacturer | |
Manufacturer Product Number | LLS1E123MELA |
Description | CAP ALUM 12000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1E123MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.63 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.1745 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42300 € | 355,75 € |
| Unit Price without VAT: | 1,42300 € |
|---|---|
| Unit Price with VAT: | 1,69337 € |






