Direct
Direct
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

ESMH201VSN152MA40S | |
|---|---|
DigiKey Part Number | ESMH201VSN152MA40S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH201VSN152MA40S |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.82 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.73 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 166mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMM201VSN152MA40S | Chemi-Con | 385 | 565-EKMM201VSN152MA40S-ND | 12,20000 € | Direct |
| ESMQ201VSN152MA30S | Chemi-Con | 291 | 565-3729-ND | 11,54000 € | Direct |
| EKMS251VSN152MA40S | Chemi-Con | 117 | 565-3463-ND | 16,01000 € | Upgrade |
| ESMQ251VSN152MA40S | Chemi-Con | 800 | 565-2758-ND | 14,50000 € | Parametric Equivalent |
| 381LR152M200A042 | Cornell Dubilier Knowles | 1.162 | 338-2277-ND | 9,39000 € | Direct |












