



LGX2D152MELC40 | |
|---|---|
DigiKey Part Number | 493-7953-ND |
Manufacturer | |
Manufacturer Product Number | LGX2D152MELC40 |
Description | CAP ALUM 1500UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2D152MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.62 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547B2158M000 | TDK | 517 | 495-B43547B2158M000-ND | 10,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,01000 € | 8,01 € |
| 10 | 5,70500 € | 57,05 € |
| 50 | 4,75100 € | 237,55 € |
| 200 | 4,20160 € | 840,32 € |
| 600 | 3,89025 € | 2.334,15 € |
| 1.000 | 3,77395 € | 3.773,95 € |
| Unit Price without VAT: | 8,01000 € |
|---|---|
| Unit Price with VAT: | 9,53190 € |

