Direct
Direct
MFR Recommended
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMH201VNN471MQ30W | |
|---|---|
DigiKey Part Number | ESMH201VNN471MQ30W-ND |
Manufacturer | |
Manufacturer Product Number | ESMH201VNN471MQ30W |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.8 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 2.7 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.000" Dia (25.40mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 353mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMH201VSN471MQ30S | Chemi-Con | 366 | 565-4860-ND | 3,62000 € | Direct |
| EKMM201VSN471MQ30S | Chemi-Con | 4 | 565-EKMM201VSN471MQ30S-ND | 5,97000 € | Direct |
| ESMQ251VSN471MQ30S | Chemi-Con | 174 | 565-2747-ND | 6,66000 € | MFR Recommended |
| ELXM201VSN471MQ30S | Chemi-Con | 0 | ELXM201VSN471MQ30S-ND | 1,89000 € | Upgrade |
| ELXS251VSN471MQ30S | Chemi-Con | 0 | ELXS251VSN471MQ30S-ND | 4,42205 € | Upgrade |











