
ESMQ251VSN471MQ30S | |
|---|---|
DigiKey Part Number | 565-2747-ND |
Manufacturer | |
Manufacturer Product Number | ESMQ251VSN471MQ30S |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMQ251VSN471MQ30S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.165 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.000" Dia (25.40mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMQ251VSN471MP35S | Chemi-Con | 202 | 565-2746-ND | 6,83000 € | Similar |
| ESMQ401VSN471MQ50S | Chemi-Con | 220 | 565-2778-ND | 11,86000 € | Similar |
| MAL215733471E3 | Vishay Beyschlag/Draloric/BC Components | 109 | 4346PHBK-ND | 11,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 € | 6,66 € |
| 10 | 4,69600 € | 46,96 € |
| 50 | 3,88080 € | 194,04 € |
| 200 | 3,41115 € | 682,23 € |
| 600 | 3,14492 € | 1.886,95 € |
| 1.000 | 3,04546 € | 3.045,46 € |
| 2.600 | 2,89374 € | 7.523,72 € |
| Unit Price without VAT: | 6,66000 € |
|---|---|
| Unit Price with VAT: | 7,92540 € |

