Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

200VXG470MEFC25X30 | |
|---|---|
DigiKey Part Number | 200VXG470MEFC25X30-ND |
Manufacturer | |
Manufacturer Product Number | 200VXG470MEFC25X30 |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 200VXG470MEFC25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.75 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.625 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200VXG470MEFCSN25X30 | Rubycon | 141 | 1189-200VXG470MEFCSN25X30-ND | 4,29000 € | Parametric Equivalent |
| 250VXH470MEFC25X30 | Rubycon | 0 | 250VXH470MEFC25X30-ND | 2,43805 € | Parametric Equivalent |
| 250VXH470MEFCSN25X30 | Rubycon | 0 | 1189-2841-ND | 4,63000 € | Parametric Equivalent |
| ELXS251VSN471MQ30S | Chemi-Con | 0 | ELXS251VSN471MQ30S-ND | 4,45745 € | Upgrade |
| B43644F2477M067 | TDK | 0 | 495-B43644F2477M067-ND | 2,51373 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,84375 € | 368,75 € |
| Unit Price without VAT: | 1,84375 € |
|---|---|
| Unit Price with VAT: | 2,19406 € |






