Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ESMH161VNN391MP25T | |
|---|---|
DigiKey Part Number | ESMH161VNN391MP25T-ND |
Manufacturer | |
Manufacturer Product Number | ESMH161VNN391MP25T |
Description | CAP ALUM 390UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.394" (10.00mm) |
Part Status Obsolete | Size / Dimension 0.866" Dia (22.00mm) |
Capacitance | Height - Seated (Max) 1.063" (27.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 160 V | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMS181VSN391MP25S | Chemi-Con | 0 | EKMS181VSN391MP25S-ND | 2,35920 € | Upgrade |
| EKMS201VSN391MP25S | Chemi-Con | 0 | EKMS201VSN391MP25S-ND | 2,69080 € | Upgrade |
| ELXS181VSN391MP25S | Chemi-Con | 0 | ELXS181VSN391MP25S-ND | 2,56095 € | Upgrade |
| ELXS201VSN391MP25S | Chemi-Con | 0 | ELXS201VSN391MP25S-ND | 2,71430 € | Upgrade |
| 180MXG390MEFCSN22X25 | Rubycon | 0 | 180MXG390MEFCSN22X25-ND | 1,60205 € | Upgrade |








