Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESMH160VSN683MA50S | |
|---|---|
DigiKey Part Number | ESMH160VSN683MA50S-ND |
Manufacturer | |
Manufacturer Product Number | ESMH160VSN683MA50S |
Description | CAP ALUM 68000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH160VSN683MA50S Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.63 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.3204 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 10mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MXC68000MEFCSN35X50 | Rubycon | 0 | 16MXC68000MEFCSN35X50-ND | 4,90720 € | Upgrade |
| 16MXG68000MEFCSN35X50 | Rubycon | 0 | 1189-16MXG68000MEFCSN35X50-ND | 5,94340 € | Upgrade |
| 16USG68000MEFCSN35X45 | Rubycon | 0 | 1189-3873-ND | 16,78000 € | Parametric Equivalent |
| 380LQ683M016A452 | Cornell Dubilier Knowles | 0 | 380LQ683M016A452-ND | 4,46495 € | Parametric Equivalent |
| 380LX683M016A052 | Cornell Dubilier Knowles | 8 | 338-2273-ND | 9,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,46855 € | 693,71 € |
| Unit Price without VAT: | 3,46855 € |
|---|---|
| Unit Price with VAT: | 4,12757 € |







