Parametric Equivalent

16MXC68000MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 16MXC68000MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 16MXC68000MEFCSN35X50 |
Description | CAP ALUM 68000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16MXC68000MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 7.36 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MXG68000MEFCSN35X50 | Rubycon | 0 | 1189-16MXG68000MEFCSN35X50-ND | 5,94340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,90720 € | 490,72 € |
| Unit Price without VAT: | 4,90720 € |
|---|---|
| Unit Price with VAT: | 5,83957 € |


