
16USG68000MEFCSN35X45 | |
|---|---|
DigiKey Part Number | 1189-3873-ND |
Manufacturer | |
Manufacturer Product Number | 16USG68000MEFCSN35X45 |
Description | CAP ALUM 68000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 16USG68000MEFCSN35X45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 9.718 A @ 100 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 10 | 12,43700 € | 124,37 € |
| 50 | 10,65120 € | 532,56 € |
| 100 | 10,08930 € | 1.008,93 € |
| 500 | 9,12576 € | 4.562,88 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

