ESMH101VSN222MQ40T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 5.672
Unit Price: 4,71000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,01808 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.117
Unit Price: 5,65000 €
Datasheet

Similar


Nichicon
In Stock: 187
Unit Price: 4,50000 €
Datasheet

Similar


Nichicon
In Stock: 439
Unit Price: 4,52000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.117
Unit Price: 4,76000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 5,07000 €
Datasheet
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH101VSN222MQ40T

DigiKey Part Number
565-2708-ND
Manufacturer
Manufacturer Product Number
ESMH101VSN222MQ40T
Description
CAP ALUM 2200UF 20% 100V SNAP TH
Customer Reference
Detailed Description
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.13 A @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
3.756 A @ 100 kHz
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.000" Dia (25.40mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.575" (40.00mm)
ESR (Equivalent Series Resistance)
113mOhm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX222M100C7P3Cornell Dubilier Knowles5.672338-1591-ND4,71000 €Direct
380LX222M100J042Cornell Dubilier Knowles0380LX222M100J042-ND3,01808 €Similar
380LX222M100K022Cornell Dubilier Knowles1.117338-2429-ND5,65000 €Similar
LLS2A222MELANichicon187493-7308-ND4,50000 €Similar
LLS2A222MELBNichicon439493-6169-ND4,52000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes