Direct
Similar
Similar
Similar
Similar
Similar
Similar

ESMH101VSN222MP45T | |
|---|---|
DigiKey Part Number | 565-2707-ND |
Manufacturer | |
Manufacturer Product Number | ESMH101VSN222MP45T |
Description | CAP ALUM 2200UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMH101VSN222MP45T Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.08 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 3.696 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.772" (45.00mm) |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX222M100A4P3 | Cornell Dubilier Knowles | 1.117 | 338-3807-ND | 4,76000 € | Direct |
| 380LX222M100J042 | Cornell Dubilier Knowles | 0 | 380LX222M100J042-ND | 3,01808 € | Similar |
| 380LX222M100K022 | Cornell Dubilier Knowles | 1.117 | 338-2429-ND | 5,65000 € | Similar |
| LLS2A222MELA | Nichicon | 192 | 493-7308-ND | 4,50000 € | Similar |
| LLS2A222MELB | Nichicon | 443 | 493-6169-ND | 4,52000 € | Similar |








