ESMG500ELL332MP30S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 62
Unit Price: 2,98000 €
Datasheet

Similar


Panasonic Industry
In Stock: 852
Unit Price: 2,68000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.098
Unit Price: 6,28000 €
Datasheet

Similar


Nichicon
In Stock: 325
Unit Price: 3,04000 €
Datasheet

Similar


Nichicon
In Stock: 6.728
Unit Price: 2,39000 €
Datasheet
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG500ELL332MP30S

DigiKey Part Number
565-1120-ND
Manufacturer
Manufacturer Product Number
ESMG500ELL332MP30S
Description
CAP ALUM 3300UF 20% 50V RADIAL
Customer Reference
Detailed Description
3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.42 A @ 120 Hz
Ripple Current @ High Frequency
2.6136 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes