
SK332M050ST | |
|---|---|
DigiKey Part Number | SK332M050ST-ND |
Manufacturer | |
Manufacturer Product Number | SK332M050ST |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.016 A @ 1 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.732" (44.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,20000 € | 6,20 € |
| 10 | 4,35400 € | 43,54 € |
| 50 | 3,58780 € | 179,39 € |
| 300 | 3,04477 € | 913,43 € |
| 600 | 2,89542 € | 1.737,25 € |
| 1.200 | 2,77143 € | 3.325,72 € |
| Unit Price without VAT: | 6,20000 € |
|---|---|
| Unit Price with VAT: | 7,37800 € |

