



UVK1H332MHD | |
|---|---|
DigiKey Part Number | 493-12408-ND |
Manufacturer | |
Manufacturer Product Number | UVK1H332MHD |
Description | CAP ALUM 3300UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1H332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.875 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1H332MHD | Nichicon | 66 | 493-4614-ND | 4,56000 € | Upgrade |
| UFW1H332MHD | Nichicon | 527 | 493-11012-ND | 3,22000 € | Parametric Equivalent |
| UKW1H332MHD | Nichicon | 3.631 | 493-10710-ND | 3,14000 € | Parametric Equivalent |
| UVR1H332MHD | Nichicon | 5.486 | 493-1113-ND | 2,36000 € | Parametric Equivalent |
| 50PX3300MEFC18X35.5 | Rubycon | 54 | 1189-50PX3300MEFC18X35.5-ND | 2,80000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,00000 € | 3,00 € |
| 10 | 2,02200 € | 20,22 € |
| 50 | 1,61500 € | 80,75 € |
| 250 | 1,34960 € | 337,40 € |
| 500 | 1,26606 € | 633,03 € |
| 1.000 | 1,19666 € | 1.196,66 € |
| 2.500 | 1,12266 € | 2.806,65 € |
| 5.000 | 1,07761 € | 5.388,05 € |
| Unit Price without VAT: | 3,00000 € |
|---|---|
| Unit Price with VAT: | 3,57000 € |

