ESMG500ELL1R0ME11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 988
Unit Price: 0,35000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 14.957
Unit Price: 0,23000 €
Datasheet

Direct


KEMET
In Stock: 10.110
Unit Price: 0,15000 €
Datasheet

Upgrade


Rubycon
In Stock: 905
Unit Price: 0,24000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 70.264
Unit Price: 0,19000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 74.626
Unit Price: 0,20000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,02742 €
Datasheet

Upgrade


KEMET
In Stock: 13.742
Unit Price: 0,17000 €
Datasheet

Upgrade


KEMET
In Stock: 7.398
Unit Price: 0,15000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.847
Unit Price: 0,59000 €
Datasheet
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG500ELL1R0ME11D

DigiKey Part Number
565-1102-ND
Manufacturer
Manufacturer Product Number
ESMG500ELL1R0ME11D
Description
CAP ALUM 1UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
42.5 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.079" (2.00mm)
Capacitance
Size / Dimension
0.197" Dia (5.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMZA800ARA3R3ME61GChemi-Con988565-EMZA800ARA3R3ME61GCT-ND0,35000 €MFR Recommended
105CKH050MCORNELL DUBILIER KNOWLES14.9571572-1268-ND0,23000 €Direct
ESH105M050AC3AAKEMET10.110399-6541-ND0,15000 €Direct
100PK1MEFC5X11Rubycon9051189-100PK1MEFC5X11-ND0,24000 €Upgrade
105CKE100MCORNELL DUBILIER KNOWLES70.264105CKE100M-ND0,19000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes