Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



ESMG500ELL100ME11D | |
|---|---|
DigiKey Part Number | 565-1106-ND |
Manufacturer | |
Manufacturer Product Number | ESMG500ELL100ME11D |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG500ELL100ME11D Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 108 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESMG630ETC100ME11D | Chemi-Con | 89 | 565-5027-1-ND | 0,34000 € | Parametric Equivalent |
| 106CKH050M | CORNELL DUBILIER KNOWLES | 6.610 | 1572-1284-ND | 0,22000 € | Direct |
| 50YXJ10MCE5X11 | Rubycon | 0 | 50YXJ10MCE5X11-ND | 0,05009 € | Direct |
| ESH106M050AC3AA | KEMET | 25.006 | 399-6543-ND | 0,16000 € | Direct |
| 100PK10MEFC5X11 | Rubycon | 891 | 1189-1709-ND | 0,21000 € | Upgrade |











