ESMG451ELL330MLN3S is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 999
Unit Price: 2,20000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 185
Unit Price: 2,99000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,23000 €
Datasheet

Direct


Nichicon
In Stock: 183
Unit Price: 2,18000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,11700 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,08850 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Nichicon
In Stock: 131
Unit Price: 3,63000 €
Datasheet

Upgrade


Nichicon
In Stock: 297
Unit Price: 3,71000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4
Unit Price: 2,12000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,98626 €
Datasheet

Similar


Nichicon
In Stock: 58
Unit Price: 1,90000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 2,27000 €
Datasheet
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG451ELL330MLN3S

DigiKey Part Number
565-1251-ND
Manufacturer
Manufacturer Product Number
ESMG451ELL330MLN3S
Description
CAP ALUM 33UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
215 mA @ 120 Hz
Ripple Current @ High Frequency
387 mA @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.299" (33.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes