



UBT2W330MHD8 | |
|---|---|
DigiKey Part Number | UBT2W330MHD8-ND |
Manufacturer | |
Manufacturer Product Number | UBT2W330MHD8 |
Description | CAP ALUM 33UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT2W330MHD8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -25°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 203 mA @ 120 Hz | |
Ripple Current @ High Frequency | 365.4 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,43800 € | 24,38 € |
| 50 | 1,96200 € | 98,10 € |
| 300 | 1,62440 € | 487,32 € |
| 600 | 1,53148 € | 918,89 € |
| 1.200 | 1,45432 € | 1.745,18 € |
| 2.700 | 1,38050 € | 3.727,35 € |
| 5.100 | 1,33289 € | 6.797,74 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

