ESMG350ELL470ME11D is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Chemi-Con
In Stock: 5
Unit Price: 0,40000 €
Datasheet

Direct


Chemi-Con
In Stock: 1
Unit Price: 0,39000 €
Datasheet

Direct


Chemi-Con
In Stock: 4
Unit Price: 0,39000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 0,26000 €
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 2.729
Unit Price: 0,22000 €
Datasheet

Upgrade


Rubycon
In Stock: 2.822
Unit Price: 0,19000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.215
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 69
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 7.533
Unit Price: 0,42000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,11267 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.552
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.257
Unit Price: 0,46000 €
Datasheet

Similar


Panasonic Industry
In Stock: 986
Unit Price: 0,46000 €
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG350ELL470ME11D

DigiKey Part Number
565-ESMG350ELL470ME11D-ND
Manufacturer
Manufacturer Product Number
ESMG350ELL470ME11D
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
234 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes