


ECA-1VM470I | |
|---|---|
DigiKey Part Number | 10-ECA-1VM470ICT-ND - Cut Tape (CT) 10-ECA-1VM470ITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM470I |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM470I Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1VKS470I | Panasonic Industry | 3.225 | 10-ECE-A1VKS470ICT-ND | 0,45000 € | Similar |
| ECE-A1VKS470Q | Panasonic Industry | 986 | 10-ECE-A1VKS470QCT-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09420 € | 4,71 € |
| 100 | 0,08270 € | 8,27 € |
| 500 | 0,06280 € | 31,40 € |
| 1.000 | 0,05650 € | 56,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,05031 € | 100,62 € |
| 4.000 | 0,04602 € | 184,08 € |
| 6.000 | 0,04386 € | 263,16 € |
| 10.000 | 0,04144 € | 414,40 € |
| 14.000 | 0,04002 € | 560,28 € |
| 20.000 | 0,03865 € | 773,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

