ESMG350ELL221MHB5D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 27
Unit Price: 0,46000 €
Datasheet

Direct


Rubycon
In Stock: 16.572
Unit Price: 0,50000 €
Datasheet

Direct


TDK
In Stock: 1
Unit Price: 0,45000 €
Datasheet

Direct


Nichicon
In Stock: 4.113
Unit Price: 0,46000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 16.740
Unit Price: 0,45000 €
Datasheet

Upgrade


Rubycon
In Stock: 6
Unit Price: 0,44000 €
Datasheet

Upgrade


Rubycon
In Stock: 4.469
Unit Price: 0,43000 €
Datasheet

Upgrade


Rubycon
In Stock: 67.801
Unit Price: 0,37000 €
Datasheet

Upgrade


Rubycon
In Stock: 677
Unit Price: 0,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.110
Unit Price: 0,83000 €
Datasheet

Similar


Panasonic Industry
In Stock: 5.792
Unit Price: 0,40000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.153
Unit Price: 1,08000 €
Datasheet

Similar


Nichicon
In Stock: 24.138
Unit Price: 0,36000 €
Datasheet

Similar


Nichicon
In Stock: 5.006
Unit Price: 0,39000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG350ELL221MHB5D

DigiKey Part Number
565-1083-ND
Manufacturer
Manufacturer Product Number
ESMG350ELL221MHB5D
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
385 mA @ 120 Hz
Ripple Current @ High Frequency
577.5 mA @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes