ESMG350ELL101MF11D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Chemi-Con
In Stock: 0
Unit Price: 0,71000 €
Datasheet

Direct


Rubycon
In Stock: 38.375
Unit Price: 0,33000 €
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 0,27000 €
Datasheet

Direct


Panasonic Industry
In Stock: 15.450
Unit Price: 0,28000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 5.435
Unit Price: 0,35000 €
Datasheet

Upgrade


Rubycon
In Stock: 55.778
Unit Price: 0,26000 €
Datasheet

Upgrade


Rubycon
In Stock: 86.497
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 31.338
Unit Price: 0,30000 €
Datasheet

Similar


Panasonic Industry
In Stock: 11.965
Unit Price: 0,28000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.278
Unit Price: 2,44000 €
Datasheet
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG350ELL101MF11D

DigiKey Part Number
565-1082-ND
Manufacturer
Manufacturer Product Number
ESMG350ELL101MF11D
Description
CAP ALUM 100UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMG350ELL101MF11D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
315 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes