
SK101M035ST | |
|---|---|
DigiKey Part Number | 338-1669-ND |
Manufacturer | |
Manufacturer Product Number | SK101M035ST |
Description | CAP ALUM 100UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1.59Ohm 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 1.59Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,61000 € | 16,10 € |
| 50 | 1,27380 € | 63,69 € |
| 100 | 1,16780 € | 116,78 € |
| 500 | 0,98554 € | 492,77 € |
| 1.000 | 0,92819 € | 928,19 € |
| 2.500 | 0,86703 € | 2.167,57 € |
| 5.000 | 0,82979 € | 4.148,95 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

