Direct
Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

ESMG160ELL103MMP1S | |
|---|---|
DigiKey Part Number | 565-ESMG160ELL103MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | ESMG160ELL103MMP1S |
Description | CAP ALUM 10000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMG160ELL103MMP1S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.92 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1536 A @ 100 kHz |
Part Status Discontinued at DigiKey | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB160ELL103MMP1S | Chemi-Con | 109 | 565-EKYB160ELL103MMP1S-ND | 3,89000 € | Direct |
| EKZN160ELL103MMP1S | Chemi-Con | 194 | 565-EKZN160ELL103MMP1S-ND | 3,77000 € | Direct |
| EGPD250ELL103MM35H | Chemi-Con | 315 | 565-EGPD250ELL103MM35H-ND | 5,57000 € | Upgrade |
| ECA-1CHG103 | Panasonic Industry | 6 | P5538-ND | 3,01000 € | Direct |
| MAL214855103E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214855103E3-ND | 2,31640 € | Direct |














