ESMG101ELL2R2ME11D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 1.146
Unit Price: 0,34000 €
Datasheet

MFR Recommended


Chemi-Con
In Stock: 173
Unit Price: 0,90000 €
Datasheet

Direct


Panasonic Industry
In Stock: 4.747
Unit Price: 0,22000 €
Datasheet

Direct


Nichicon
In Stock: 5.151
Unit Price: 0,37000 €
Datasheet

Upgrade


Rubycon
In Stock: 4.597
Unit Price: 0,23000 €
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 79.670
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.199
Unit Price: 0,22000 €
Datasheet

Similar


Panasonic Industry
In Stock: 6.106
Unit Price: 0,22000 €
Datasheet
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
SMG Series 11H, 5D

ESMG101ELL2R2ME11D

DigiKey Part Number
565-1145-ND
Manufacturer
Manufacturer Product Number
ESMG101ELL2R2ME11D
Description
CAP ALUM 2.2UF 20% 100V RADIAL
Customer Reference
Detailed Description
2.2 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
75 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes