Direct
Direct
Direct
Upgrade

ERWE451LGN472MED0M | |
|---|---|
DigiKey Part Number | ERWE451LGN472MED0M-ND |
Manufacturer | |
Manufacturer Product Number | ERWE451LGN472MED0M |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.3 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.62 A @ 3 kHz |
Part Status Obsolete | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.125" (130.18mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNK2W472MSEH | Nichicon | 14 | 493-8877-ND | 85,13000 € | Direct |
| LNK2W472MSEHBB | Nichicon | 0 | LNK2W472MSEHBB-ND | 55,90600 € | Direct |
| LNK2W472MSEHBN | Nichicon | 0 | LNK2W472MSEHBN-ND | 55,90600 € | Direct |
| DCMC472M450DE5H | Cornell Dubilier Knowles | 0 | 338-1771-ND | 42,31350 € | Upgrade |



