



LNK2W472MSEH | |
|---|---|
DigiKey Part Number | 493-8877-ND |
Manufacturer | |
Manufacturer Product Number | LNK2W472MSEH |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.14 A @ 10 kHz |
Part Status Active | Lead Spacing 1.252" (31.80mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 4.528" (115.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,13000 € | 85,13 € |
| 15 | 67,27467 € | 1.009,12 € |
| 60 | 62,08333 € | 3.725,00 € |
| 105 | 61,77352 € | 6.486,22 € |
| Unit Price without VAT: | 85,13000 € |
|---|---|
| Unit Price with VAT: | 101,30470 € |

