Direct

DCMC472M450DE5H | |
|---|---|
DigiKey Part Number | 338-1771-ND |
Manufacturer | |
Manufacturer Product Number | DCMC472M450DE5H |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 1.250" (31.75mm) |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance ±20% | Height - Seated (Max) 5.125" (130.18mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 32mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LNC2W472MSEH | Nichicon | 0 | 493-8801-ND | 81,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 42,31350 € | 4.231,35 € |
| Unit Price without VAT: | 42,31350 € |
|---|---|
| Unit Price with VAT: | 50,35307 € |


