EPAG401ELL330MJ35S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Chemi-Con
In Stock: 825
Unit Price: 1,56000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 700
Unit Price: 1,77000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 998
Unit Price: 1,85000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 234
Unit Price: 2,31000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 2,30000 €
Datasheet

Direct


Rubycon
In Stock: 623
Unit Price: 2,05000 €
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,05340 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.022
Unit Price: 1,49000 €
Datasheet
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG401ELL330MJ35S

DigiKey Part Number
EPAG401ELL330MJ35S-ND
Manufacturer
Manufacturer Product Number
EPAG401ELL330MJ35S
Description
CAP ALUM 33UF 20% 400V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EPAG401ELL330MJ35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
540 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,64395 €515,16 €
Unit Price without VAT:0,64395 €
Unit Price with VAT:0,76630 €