
EKXL421ELL330MJ35S | |
|---|---|
DigiKey Part Number | 565-EKXL421ELL330MJ35S-ND |
Manufacturer | |
Manufacturer Product Number | EKXL421ELL330MJ35S |
Description | CAP ALUM 33UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXL421ELL330MJ35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 875 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKXL451ELL330MJ35S | Chemi-Con | 234 | 565-EKXL451ELL330MJ35S-ND | 2,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 10 | 1,21600 € | 12,16 € |
| 50 | 0,95180 € | 47,59 € |
| 100 | 0,86810 € | 86,81 € |
| 800 | 0,69261 € | 554,09 € |
| 1.600 | 0,65269 € | 1.044,30 € |
| 3.200 | 0,61954 € | 1.982,53 € |
| 5.600 | 0,59694 € | 3.342,86 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,20150 € |

