
450QXW33MEFR10X35 | |
|---|---|
DigiKey Part Number | 1189-450QXW33MEFR10X35-ND |
Manufacturer | |
Manufacturer Product Number | 450QXW33MEFR10X35 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 510 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97400 € | 9,74 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,68410 € | 68,41 € |
| 500 | 0,56422 € | 282,11 € |
| 1.000 | 0,52648 € | 526,48 € |
| 2.500 | 0,48620 € | 1.215,50 € |
| 5.000 | 0,46166 € | 2.308,30 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

