EPAG421ELL220MJ30S is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 0,54968 €
Datasheet

Upgrade


Rubycon
In Stock: 843
Unit Price: 2,03000 €
Datasheet
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPAG421ELL220MJ30S

DigiKey Part Number
EPAG421ELL220MJ30S-ND
Manufacturer
Manufacturer Product Number
EPAG421ELL220MJ30S
Description
CAP ALUM 22UF 20% 420V RADIAL
Customer Reference
Detailed Description
22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
230 mA @ 120 Hz
Ripple Current @ High Frequency
414 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8000,55891 €447,13 €
1.6000,52494 €839,90 €
2.4000,50780 €1.218,72 €
4.0000,48870 €1.954,80 €
5.6000,47748 €2.673,89 €
8.0000,46664 €3.733,12 €
Unit Price without VAT:0,55891 €
Unit Price with VAT:0,66510 €