Upgrade
Similar
Direct

420KXW22MEFC10X30 | |
|---|---|
DigiKey Part Number | 420KXW22MEFC10X30-ND |
Manufacturer | |
Manufacturer Product Number | 420KXW22MEFC10X30 |
Description | CAP ALUM 22UF 20% 420V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420KXW22MEFC10X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450BXW22MEFR10X30 | Rubycon | 843 | 1189-3180-ND | 2,01000 € | Upgrade |
| 450QXW22MEFR8X45 | Rubycon | 379 | 1189-3487-ND | 1,78000 € | Similar |
| EPAG421ELL220MJ30S | Chemi-Con | 0 | EPAG421ELL220MJ30S-ND | 0,55196 € | Direct |




