
450BXW22MEFR10X30 | |
|---|---|
DigiKey Part Number | 1189-3180-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW22MEFR10X30 |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW22MEFR10X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 675 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 10 | 1,33100 € | 13,31 € |
| 50 | 1,04320 € | 52,16 € |
| 100 | 0,95220 € | 95,22 € |
| 500 | 0,79570 € | 397,85 € |
| 1.000 | 0,74643 € | 746,43 € |
| 3.000 | 0,68487 € | 2.054,61 € |
| 5.000 | 0,66187 € | 3.309,35 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,40380 € |


