
EMVL500ARA100MF60G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA100MF60GTR-ND - Tape & Reel (TR) 565-EMVL500ARA100MF60GCT-ND - Cut Tape (CT) 565-EMVL500ARA100MF60GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA100MF60G |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 45 mA @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMLA500ARA100MF61G | Chemi-Con | 0 | 565-EMLA500ARA100MF61GTR-ND | 0,10495 € | Direct |
| 50SJV10M6.3X6.1 | Rubycon | 7 | 1189-2474-1-ND | 0,55000 € | Direct |
| 50TRV10M6.3X6.1 | Rubycon | 4.730 | 1189-3566-1-ND | 0,53000 € | Direct |
| 50SLV10M6.3X6.1 | Rubycon | 1.689 | 1189-2478-1-ND | 0,55000 € | Upgrade |
| EEE-HC1H100P | Panasonic Industry | 3.274 | P19731CT-ND | 0,43000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20820 € | 10,41 € |
| 100 | 0,18500 € | 18,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

