
EEE-HC1H100P | |
|---|---|
DigiKey Part Number | P19731TR-ND - Tape & Reel (TR) P19731CT-ND - Cut Tape (CT) P19731DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HC1H100P |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HC1H100P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 35 mA @ 120 Hz | |
Ripple Current @ High Frequency | 59.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20300 € | 10,15 € |
| 100 | 0,18020 € | 18,02 € |
| 500 | 0,14098 € | 70,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12624 € | 126,24 € |
| 2.000 | 0,11614 € | 232,28 € |
| 3.000 | 0,11104 € | 333,12 € |
| 5.000 | 0,10535 € | 526,75 € |
| 7.000 | 0,10200 € | 714,00 € |
| 10.000 | 0,09877 € | 987,70 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

