
50SJV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2474-2-ND - Tape & Reel (TR) 1189-2474-1-ND - Cut Tape (CT) 1189-2474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SJV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SJV10M6.3X6.1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50SLV10M6.3X6.1 | Rubycon | 1.689 | 1189-2478-1-ND | 0,55000 € | Parametric Equivalent |
| 50TRV10M6.3X6.1 | Rubycon | 4.730 | 1189-3566-1-ND | 0,53000 € | Parametric Equivalent |
| EEE-HD1H100P | Panasonic Industry | 121.175 | PCE4976CT-ND | 0,44000 € | Upgrade |
| EXV106M050S9GAA | KEMET | 0 | EXV106M050S9GAA-ND | 0,06819 € | Upgrade |
| UUA1H100MCL1GS | Nichicon | 3.175 | 493-9456-1-ND | 0,48000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

