EMVK500ADA470MHA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Direct


Chemi-Con
In Stock: 8.912
Unit Price: 0,56000 €
Datasheet

Direct


Chemi-Con
In Stock: 277
Unit Price: 0,96000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 0,91000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 433
Unit Price: 0,98000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.155
Unit Price: 0,92000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 257
Unit Price: 1,15000 €
Datasheet

Direct


Rubycon
In Stock: 2.051
Unit Price: 0,52000 €
Datasheet

Direct


Rubycon
In Stock: 12.132
Unit Price: 0,90000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,24000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,13305 €
Datasheet

Direct


Panasonic Industry
In Stock: 2.496
Unit Price: 1,04000 €
Datasheet

Direct


Nichicon
In Stock: 2.330
Unit Price: 1,51000 €
Datasheet

Direct


Nichicon
In Stock: 1.000
Unit Price: 1,01000 €
Datasheet
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK500ADA470MHA0G

DigiKey Part Number
565-2378-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK500ADA470MHA0G
Description
CAP ALUM 47UF 20% 50V SMD
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes