



UCX1H470MCS1GS | |
|---|---|
DigiKey Part Number | 493-13624-2-ND - Tape & Reel (TR) 493-13624-1-ND - Cut Tape (CT) 493-13624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1H470MCS1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1H470MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 250mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 0,97400 € | 9,74 € |
| 50 | 0,75540 € | 37,77 € |
| 100 | 0,68630 € | 68,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56726 € | 283,63 € |
| 1.000 | 0,52979 € | 529,79 € |
| 1.500 | 0,51089 € | 766,33 € |
| 2.500 | 0,48982 € | 1.224,55 € |
| 3.500 | 0,47743 € | 1.671,01 € |
| 5.000 | 0,46547 € | 2.327,35 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

