EMVK350ADA221MJA0G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 110
Unit Price: 1,31000 €
Datasheet

Direct


Chemi-Con
In Stock: 250
Unit Price: 0,78000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 561
Unit Price: 0,88000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 897
Unit Price: 1,66000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 813
Unit Price: 1,25000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 2.209
Unit Price: 1,12000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 994
Unit Price: 1,28000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 1.490
Unit Price: 0,84000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 12.287
Unit Price: 1,03000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 1,24000 €
Datasheet

Upgrade


Chemi-Con
In Stock: 6.014
Unit Price: 1,28000 €
Datasheet

Direct


Rubycon
In Stock: 2.677
Unit Price: 1,06000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 500
Unit Price: 1,40000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,17631 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVK350ADA221MJA0G

DigiKey Part Number
565-2366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMVK350ADA221MJA0G
Description
CAP ALUM 220UF 20% 35V SMD
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
375 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes