47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVH250ARA470MF80G

DigiKey Part Number
565-EMVH250ARA470MF80GTR-ND - Tape & Reel (TR)
565-EMVH250ARA470MF80GCT-ND - Cut Tape (CT)
565-EMVH250ARA470MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVH250ARA470MF80G
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
EMVH250ARA470MF80G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
102.3 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
110 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.303" (7.70mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMHJ350ARA470MF80GChemi-Con21565-EMHJ350ARA470MF80GCT-ND1,06000 €Upgrade
EMHK350ARA470MF80GChemi-Con1.800565-EMHK350ARA470MF80GCT-ND0,59000 €Upgrade
EMVH250ARA470MH63GChemi-Con1.785565-EMVH250ARA470MH63GCT-ND0,54000 €Similar
EDT476M025S9HAAKEMET10.395399-20531-1-ND0,44000 €Direct
35THV47M6.3X8Rubycon1.4501189-2053-1-ND0,53000 €Upgrade
In-Stock: 854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39900 €3,99 €
500,29840 €14,92 €
1000,26690 €26,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,19752 €177,77 €
1.8000,18279 €329,02 €
2.7000,17536 €473,47 €
4.5000,16707 €751,81 €
6.3000,16220 €1.021,86 €
9.0000,15750 €1.417,50 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €